Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB-11D02-TH1R-00
Newark Part No.07WX1238
Product RangeMulticomp Pro Push Button Switches
Technical Datasheet
31 In Stock
22 more incoming. You can reserve stock now
6 Delivery in 1-3 Business Days(US stock)
25 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.100 |
10+ | $17.920 |
25+ | $16.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB-11D02-TH1R-00
Newark Part No.07WX1238
Product RangeMulticomp Pro Push Button Switches
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMulticomp Pro Push Button Switches
Panel Cutout Diameter7mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Voltage DC Nom50V
Contact Current Max500mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SWITCH RED PUSH TO MAKE from Multicomp is a push button switch with solder terminals.
- Contact rating is 0.5A at 50VDC
- Operating force is 200gf
- Contact resistance is 30mohm
- Insulation resistance is 500mohm at 500VDC
- Red colour cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
7mm
Switch Operation
Momentary
Contact Current Max
500mA
Actuator / Cap Colour
Red
Contact Voltage VAC
50V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
Multicomp Pro Push Button Switches
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MP-PB-11D02-TH1R-00
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate