1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Slotted Screwdrivers
                      Print Page

                      BE-8020

                      Screwdriver, Slotted, 50 mm Blade, 3 mm Tip, 152 mm Overall

                      ERGO BAHCO BE-8020
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerERGO BAHCO
                      Manufacturer Part NoBE-8020
                      Newark Part No.29C3510
                      Also Known AsGTIN UPC EAN: 7314150010639
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.300
                      5+$7.420
                      10+$6.700
                      25+$6.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerERGO BAHCO
                      Manufacturer Part NoBE-8020
                      Newark Part No.29C3510
                      Also Known AsGTIN UPC EAN: 7314150010639
                      Technical Datasheet

                      Data Sheet

                      Tip Size3mm
                      Blade Length50mm
                      Overall Length152mm
                      Overall Length152mm
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The BE-8020 is a 152mm Slot Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with slotted head screws.

                      • Unlosable colour code on both ends of handle as time saving aid

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Tip Size

                      3mm

                      Overall Length

                      152mm

                      Product Range

                      -

                      Blade Length

                      50mm

                      Overall Length

                      152mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65