1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      B82464G4103M

                      Surface Mount Power Inductor, B82464G4 Series, 10 H, 20%, Shielded, 0.03 ohm, 3.4 A RoHS Compliant: Yes

                      EPCOS B82464G4103M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82464G4103M
                      Newark Part No.38K0085
                      Product RangeB82464G4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.282
                      10+$0.282
                      25+$0.282
                      50+$0.282
                      100+$0.282
                      250+$0.282
                      500+$0.282
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82464G4103M
                      Newark Part No.38K0085
                      Product RangeB82464G4 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance10µH
                      RMS Current (Irms)3.4A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)3.5A
                      Product RangeB82464G4 Series
                      Power Inductor Case10.4mm x 10.4mm x 4.8mm
                      Inductor Case / Package-
                      DC Resistance Max0.03ohm
                      Inductance Tolerance± 20%
                      Product Length10.4mm
                      Product Width10.4mm
                      Product Height4.8mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      10µH

                      Inductor Construction

                      Shielded

                      Product Range

                      B82464G4 Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      10.4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      3.4A

                      Saturation Current (Isat)

                      3.5A

                      Power Inductor Case

                      10.4mm x 10.4mm x 4.8mm

                      DC Resistance Max

                      0.03ohm

                      Product Length

                      10.4mm

                      Product Height

                      4.8mm

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)