1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      TC-08

                      Thermocouple Data Logger, -270 to to +1820 °C

                      PICO TECHNOLOGY TC-08
                      PICO TECHNOLOGY TC-08
                      PICO TECHNOLOGY TC-08
                      PICO TECHNOLOGY TC-08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTC-08
                      Newark Part No.02M0855
                      Also Known AsPP222
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$499.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $499.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTC-08
                      Newark Part No.02M0855
                      Also Known AsPP222
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeUSB Thermocouple
                      No. of Channels / Inputs8 Channel
                      Sensor / Measurement TypeTemperature
                      Maximum Samples-
                      Data InterfaceUSB
                      Display Type-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TC-08 thermocouple data logger is designed to measure a wide range of temperatures using any thermocouple that has a miniature size thermocouple connector. Additionally, the TC-08 can also measure other sensors using a 70 mV range. Featuring built-in cold junction compensation (CJC), the TC-08 has an effective temperature range of -270 to +1820 C (the actual temperature range depends on the thermocouple being used).

                      • 8 channel thermocouple data logger
                      • Measure from 1 to 160 thermocouples
                      • Measures from -270 to +1820 C
                      • Automatic cold junction compensation
                      • High resolution and accuracy
                      • Fast sampling rate — up to 10 measurements per second
                      • USB interface
                      • Supports Windows 7, 8, 10, 32-bit or 64 bit
                      • PicoLog 6 for Windows, macOS and Linux data logging software included
                      • Free download of latest PicoLog 6 now with support for Raspbian OS on armhf processors and support for Raspberry Pi computers.

                      Applications

                      Communications & Networking, Multimedia, Signal Processing

                      Contents

                      USB 2.0 cable, user manuals, software CD–ROM.

                      Technical Specifications

                      Data Logger Type

                      USB Thermocouple

                      Sensor / Measurement Type

                      Temperature

                      Data Interface

                      USB

                      Product Range

                      -

                      No. of Channels / Inputs

                      8 Channel

                      Maximum Samples

                      -

                      Display Type

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)