1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      800-2-2-2400-2

                      Pressure Indicator, 800 Series, 2400 psi, 1 NO or 1 NC, NPN or PNP, 4 to 20 mA OutputM12 Connector

                      NOSHOK 800-2-2-2400-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNOSHOK
                      Manufacturer Part No800-2-2-2400-2
                      Newark Part No.34P2884
                      Product Range800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$662.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $662.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNOSHOK
                      Manufacturer Part No800-2-2-2400-2
                      Newark Part No.34P2884
                      Product Range800 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeNPT Male
                      Operating Pressure Min0psi
                      Operating Pressure Max3000psi
                      Contact Configuration1NO / 1NC
                      Switching Voltage Max-
                      Switching Current Max250mA
                      Pressure Port Size1/4"
                      Transducer Connection / Termination4 Pin M12 Connector
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range800 Series
                      SVHCLead

                      Product Overview

                      800-2-2-2400-2 is an 800 series electronic indicating transmitter/switch. Typical applications include hydraulics & pneumatics, power generation, pumps & compressors, stamping & forming presses, water & wastewater.

                      • 1 N.O. or N.C. (PNP or NPN) with 4mA to 20mA 3-wire analog output
                      • 1/4" NPT male process connection
                      • Adjustable range from 2400psi to 2psi
                      • 15 - 35VDC power requirement
                      • Response time ≤5ms, accuracy is ≤ 0.5% of span and 0.25 to 100% of full scale switch point
                      • Display and electrical connection can be rotated independently
                      • 14 segment-LED, red 4-digit, height 0.35”
                      • 304 stainless steel housing, 304 stainless steel connection
                      • IP65 and IP67 per IEC 60529 environmental rating
                      • Service life of 100,000,000 load cycles

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      0psi

                      Contact Configuration

                      1NO / 1NC

                      Switching Current Max

                      250mA

                      Transducer Connection / Termination

                      4 Pin M12 Connector

                      Deadband Max

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      Lead

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Max

                      3000psi

                      Switching Voltage Max

                      -

                      Pressure Port Size

                      1/4"

                      Deadband Min

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      800 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65