1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      HF32 3500 0,7MM 250G

                      SOLDER WIRE, 304FLUX, 0.7MM, 250G

                      STANNOL HF32 3500 0,7MM 250G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANNOL
                      Manufacturer Part NoHF32 3500 0,7MM 250G
                      Newark Part No.35M3879
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.660
                      25+$35.830
                      50+$34.130
                      100+$33.090
                      250+$26.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTANNOL
                      Manufacturer Part NoHF32 3500 0,7MM 250G
                      Newark Part No.35M3879
                      Leaded / Lead FreeLeaded
                      Flux TypeRosin
                      Solder Alloy60, 40 Sn, Pb
                      External Diameter - Metric0.7mm
                      External Diameter - Imperial0.028"
                      Melting Temperature183°C
                      Weight - Metric250g
                      Weight - Imperial8.818oz
                      Product Range-
                      SVHCLead (23-Jan-2024)

                      Technical Specifications

                      Leaded / Lead Free

                      Leaded

                      Solder Alloy

                      60, 40 Sn, Pb

                      External Diameter - Imperial

                      0.028"

                      Weight - Metric

                      250g

                      Product Range

                      -

                      Flux Type

                      Rosin

                      External Diameter - Metric

                      0.7mm

                      Melting Temperature

                      183°C

                      Weight - Imperial

                      8.818oz

                      SVHC

                      Lead (23-Jan-2024)

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65