1. Home
                      2. Fasteners & Mechanical
                      3. Seals
                      4. Gasket
                      Print Page

                      GDM3-21 EPDM

                      Connector Accessory, EPDM, Brown, Flat Gasket, GDM series cable socket, GDM Series

                      HIRSCHMANN GDM3-21 EPDM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoGDM3-21 EPDM
                      Newark Part No.83K9089
                      Also Known As8313091
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,478 In Stock

                      3,640 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.360
                      10+$0.320
                      25+$0.276
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoGDM3-21 EPDM
                      Newark Part No.83K9089
                      Also Known As8313091
                      Technical Datasheet

                      Data Sheet

                      Seal Material-
                      Internal Diameter-
                      External Diameter-
                      Shaft Diameter-
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The GDM3-21 EPDM is a brown Flat Gasket made of EPDM body. It is suitable for use with the GDM series cable socket.

                      • -40 to 125°C Temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Seal Material

                      -

                      External Diameter

                      -

                      Product Range

                      -

                      Internal Diameter

                      -

                      Shaft Diameter

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)