1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Character Displays
                      Print Page

                      NT2S-SF122B-EV2

                      Operator Interface, NTXS Series, 2 Line, 16 Character, 6 Keys, 63 KB, RS2325 Vdc

                      OMRON INDUSTRIAL AUTOMATION NT2S-SF122B-EV2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoNT2S-SF122B-EV2
                      Newark Part No.86H9377
                      Product RangeNT11 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoNT2S-SF122B-EV2
                      Newark Part No.86H9377
                      Product RangeNT11 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Characters2 x 16
                      No. of Keys6
                      Panel Display InterfaceRS232
                      Memory Size24KB
                      Baud Rate-
                      Supply Voltage5VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeNT11 Series
                      SVHCTo Be Advised

                      Product Overview

                      The NT2S-SF122B-EV2 is a black STN monochrome Human Machine Interface (HMI) with two text lines and 6 F-keys and up to two serial ports. It offers an optional RTC and printer connection, easy and free programming software, small size and installation depth.

                      • Programmable
                      • Based on a 16 x 2 lines LCD display

                      Applications

                      Automation & Process Control, Communications & Networking, Computers & Computer Peripherals

                      Technical Specifications

                      No. of Characters

                      2 x 16

                      Panel Display Interface

                      RS232

                      Baud Rate

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      NT11 Series

                      No. of Keys

                      6

                      Memory Size

                      24KB

                      Supply Voltage

                      5VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised