1. Home
                      2. Power Supplies
                      3. DC / AC Inverters
                      Print Page

                      2387000042

                      DC/AC Inverter, Sinewave, 15 VDC, 1 kW, 230 V, 395 mm RoHS Compliant: Yes

                      MASCOT 2387000042
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMASCOT
                      Manufacturer Part No2387000042
                      Newark Part No.39K1691
                      Product Range2387 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$752.550
                      5+$728.090
                      10+$694.380
                      25+$660.580
                      50+$573.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $752.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMASCOT
                      Manufacturer Part No2387000042
                      Newark Part No.39K1691
                      Product Range2387 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage Max15VDC
                      No. of Outputs-
                      Output Voltage230VAC
                      Output Power Max1kW
                      Output Power1kW
                      Output Power (VA)1kW
                      Product Range2387 Series
                      Length-
                      Width395mm
                      Height83mm
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      No. of Outputs

                      -

                      Output Power Max

                      1kW

                      Output Power (VA)

                      1kW

                      Length

                      -

                      Height

                      83mm

                      Input Voltage Max

                      15VDC

                      Output Voltage

                      230VAC

                      Output Power

                      1kW

                      Product Range

                      2387 Series

                      Width

                      395mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)