1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      BUZ906

                      Power MOSFET, P Channel, 200 V, 8 A, 1.5 ohm, TO-3, Through Hole

                      TT ELECTRONICS / SEMELAB BUZ906
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / SEMELAB
                      Manufacturer Part NoBUZ906
                      Newark Part No.24M0853
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTT ELECTRONICS / SEMELAB
                      Manufacturer Part NoBUZ906
                      Newark Part No.24M0853
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds200V
                      Continuous Drain Current Id8A
                      Drain Source On State Resistance1.5ohm
                      On Resistance Rds(on)1.5ohm
                      Rds(on) Test Voltage-
                      Transistor MountingThrough Hole
                      Power Dissipation Pd125W
                      Transistor Case StyleTO-3
                      Gate Source Threshold Voltage Max1.5V
                      Power Dissipation125W
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The BUZ906 is a -200V P-channel Enhancement Mode Power MOSFET with high speed switching and integral protection diode designed for use in audio applications.

                      • High energy rating
                      • 60ns Turn-off time
                      • 120ns Turn-on time

                      Applications

                      Audio

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      200V

                      Drain Source On State Resistance

                      1.5ohm

                      Rds(on) Test Voltage

                      -

                      Power Dissipation Pd

                      125W

                      Gate Source Threshold Voltage Max

                      1.5V

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      MSL

                      -

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      8A

                      On Resistance Rds(on)

                      1.5ohm

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-3

                      Power Dissipation

                      125W

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)