Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.010 |
5+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-5-10
Newark Part No.95F6244
Technical Datasheet
Braid MaterialOxygen Free Copper
Width3.7mm
Length10ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 80-5-10 is a Soder-Wick® Rosin SD Desoldering Braid designed for today's heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick® responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage. Soder-Wick® desoldering braid safely removes solder from through-hole components, SMT and BGA pads, micro circuits, terminals, identification script, lugs and posts.
- Soder-Wick® Rosin packaged in ESD-safe static dissipative bobbins
- Minimizes the risk of damage associated with static electricity
- Noncorrosive ultra high purity type R rosin flux
- Minimizes the risk of heat damage to the board
- Will not leave ionic contamination on the boards
- Requires little or no post solder cleaning
- No corrosive residues
- Optimized construction for faster wicking and heat transfer
- Halide-free
Applications
Maintenance & Repair, Industrial
Technical Specifications
Braid Material
Oxygen Free Copper
Length
10ft
SVHC
No SVHC (14-Jun-2023)
Width
3.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability