Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH0512S
Newark Part No.88M0748
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-12V
Output Current - Output 284mA
Output RegulationUnregulated
Product RangeIH Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Nom5V
Input Voltage DC Max5.5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.2mm
Height10.16mm
Depth19.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
IH series is an unregulated, dual output DC-DC converter. The IH series is housed in a SIP7 plastic case for PCB mounting. Short circuit protection is standard.
- 1kV DC isolation
- MTBF >1.1MHrs
- 3 year warranty
- Input voltage is 5VDC
- No load input current is 30mA
- Output voltage is ±12V
- Output current is ±84mA
- Efficiency is 78%
- Operating temperature is -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
84mA
Output Current - Output 2
84mA
Product Range
IH Series
Isolation Voltage
1kV
Input Voltage DC Max
5.5V
DC / DC Converter Mounting
Through Hole
Height
10.16mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
7.2mm
Depth
19.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate