Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S2UT,215
Newark Part No.38K6657
Product RangePESDxS2UT Series
Technical Datasheet
13,399 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.290 |
10+ | $0.119 |
25+ | $0.111 |
50+ | $0.103 |
100+ | $0.095 |
250+ | $0.095 |
500+ | $0.094 |
1000+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S2UT,215
Newark Part No.38K6657
Product RangePESDxS2UT Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd330W
Product RangePESDxS2UT Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PESD3V3S2UT,215 is a double ESD protection diode. It is a uni-directional double ESD protection diode. Designed to protect upto two transmission or data lines from electrostatic discharge (ESD) damage. It is used in applications such as computers and peripherals, communication systems, audio and video equipment, high-speed data lines, and parallel ports.
- Uni-directional ESD protection of upto two lines
- ESD protection <gt/> 30kV, IEC 61000-4-2; level 4 (ESD)
- Reverse standoff voltage is 3.3V max at (Tamb = 25°C )
- Reverse leakage current is 0.7µA typ at (VRWM = 3.3V; Tamb = 25°C)
- Differential resistance is 400 ohm max at (IR = 1mA; Tamb = 25°C)
- Ultra-low reverse leakage current is 700nA
- Diode capacitance is 207pF typ at (f = 1MHz; VR = 0V; Tamb = 25°C)
- Rated peak pulse current is 18A max at (tp = 8/20µs)
- Ambient temperature range from -65°C to 150°C
- SOT23 package
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
3Pins
Power Dissipation Pd
330W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
PESDxS2UT Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for PESD3V3S2UT,215
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability