Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FCA
Newark Part No.91F3453
Product RangepowerCON Series
Also Known AsGTIN UPC EAN: 7613187002298
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FCA
Newark Part No.91F3453
Product RangepowerCON Series
Also Known AsGTIN UPC EAN: 7613187002298
Technical Datasheet
Product RangepowerCON Series
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NAC3FCA from Neutrik is a power-in powerCON lockable female cable connector with screw terminals. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for a safe power connection.
- Power-in (blue colour) version with different keying to avoid the possibility of inter-mating
- Fast and easy twist lock latching system
- Extremely robust & reliable, ergonomic design
- Rated voltage of 250VAC and rated current per contact of 20Arms
- Unique polyacetal chuck type strain relief
- Improved kink protection by two-component bushing
- New bushing design avoids unintended opening
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized, VDE certified and SEV approved
- Brass with silver plated contacts, polyamide shell and insert
- Wire size of 14AWG (2.5mm²) and cable outer dimension is 6mm to 15mm
Applications
Industrial, Power Management
Warnings
The powerCON is a connector without breaking capacity, that is the powerCON should not be connected or disconnected under load or live.
Technical Specifications
Product Range
powerCON Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate