Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 10003
Newark Part No.72J6711
Product RangeSL10 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 10+ | $0.555 |
| 25+ | $0.517 |
| 50+ | $0.479 |
| 100+ | $0.419 |
| 500+ | $0.389 |
| 1000+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 10003
Newark Part No.72J6711
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)10ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C17J
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL10 10003 is a radial leaded NTC Thermistor features an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. AMETHERM inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through.
Applications
Industrial
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
17J
SVHC
No SVHC (27-Jun-2024)
Disc Size
10mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate