New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Inrush Current Limiting (ICL) NTC Thermistors
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      SL12 10006

                      Thermistor, ICL NTC, 10 ohm, -20% to +20%, Radial Leaded, SL12 Series

                      AMETHERM SL12 10006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMETHERM
                      Manufacturer Part NoSL12 10006
                      Newark Part No.72J6734
                      Product RangeSL12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      287 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$0.760$0.295
                      10+$0.698$0.295
                      25+$0.639$0.295
                      50+$0.580$0.295
                      100+$0.535$0.295
                      500+$0.480$0.295
                      1000+$0.408$0.295
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMETHERM
                      Manufacturer Part NoSL12 10006
                      Newark Part No.72J6734
                      Product RangeSL12 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSL12 Series
                      Disc Size12mm
                      Resistance (25°C)10ohm
                      ApprovalsUL
                      Maximum Energy Rating at 25°C40J
                      Maximum Steady State Current at 25°C6A
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The SL12 10006 is a radial leaded NTC (Negative Temperature Coefficient) Thermistor for inrush current limiting applications. The SL series inrush current limiters are an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. Inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through. The inrush current limiter is normally placed in series with the diode bridge, motor or other components of a system that benefit from inrush protection. For added protection, two surge limiters can be placed in series. A surge limiter typically occupies half the space as a similarly rated fixed resistor, provides a higher level of inrush current limiting and its resistance drops to a negligible level.

                      • 40J Maximum recommended energy
                      • 80J Actual energy failure
                      • 13.5mW/°C Dissipation constant
                      • C type material (for beta and curve)
                      • 42s Thermal time constant
                      • 0.12Ω Resistance (at 100% maximum current)

                      Applications

                      Motor Drive & Control, Power Management, Audio, Industrial, Safety

                      Technical Specifications

                      Product Range

                      SL12 Series

                      Resistance (25°C)

                      10ohm

                      Maximum Energy Rating at 25°C

                      40J

                      SVHC

                      No SVHC (27-Jun-2024)

                      Disc Size

                      12mm

                      Approvals

                      UL

                      Maximum Steady State Current at 25°C

                      6A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found