1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. Single IGBTs
                      Print Page

                      IRG4PH30KPBF

                      IGBT, 20 A, 4.2 V, 100 W, 1.2 kV, TO-247AC, 3 Pins

                      INFINEON IRG4PH30KPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRG4PH30KPBF
                      Newark Part No.63J7542
                      Product RangeIRG4
                      Also Known AsSP001540542
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRG4PH30KPBF
                      Newark Part No.63J7542
                      Product RangeIRG4
                      Also Known AsSP001540542
                      Technical Datasheet

                      Data Sheet

                      DC Collector Current20A
                      Continuous Collector Current20A
                      Collector Emitter Saturation Voltage4.2V
                      Collector Emitter Saturation Voltage Vce(on)3.1V
                      Power Dissipation Pd100W
                      Power Dissipation100W
                      Collector Emitter Voltage Max1.2kV
                      Collector Emitter Voltage V(br)ceo1.2kV
                      Transistor Case StyleTO-247AC
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Transistor MountingThrough Hole
                      Product RangeIRG4
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for IRG4PH30KPBF

                      2 Products Found

                      Product Overview

                      The IRG4PH30KPBF is a 1200V short circuit rated ultrafast 4 to 20kHz IGBT optimizes for motor control, combines low conduction losses with high switching speed. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability.

                      Applications

                      Power Management, Motor Drive & Control

                      Technical Specifications

                      DC Collector Current

                      20A

                      Collector Emitter Saturation Voltage

                      4.2V

                      Power Dissipation Pd

                      100W

                      Collector Emitter Voltage Max

                      1.2kV

                      Transistor Case Style

                      TO-247AC

                      Operating Temperature Max

                      150°C

                      Product Range

                      IRG4

                      SVHC

                      No SVHC (27-Jun-2018)

                      Continuous Collector Current

                      20A

                      Collector Emitter Saturation Voltage Vce(on)

                      3.1V

                      Power Dissipation

                      100W

                      Collector Emitter Voltage V(br)ceo

                      1.2kV

                      No. of Pins

                      3Pins

                      Transistor Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)