1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATTINY13V-10SU

                      MCU, 8BIT, ATTINY, 10MHZ, SOIC-8

                      Date/Lot Code

                      MICROCHIP ATTINY13V-10SU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY13V-10SU
                      Newark Part No.96K6524
                      Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      200 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.570
                      10+$1.500
                      25+$1.430
                      50+$1.370
                      180+$1.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY13V-10SU
                      Newark Part No.96K6524
                      Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
                      CPU Speed10MHz
                      Device CoreAVR
                      Operating Frequency Max10MHz
                      Program Memory Size1KB
                      No. of Pins8Pins
                      IC Case / PackageSOIC
                      MCU Case StyleSOIC
                      No. of I/O's6I/O's
                      Embedded Interface Type-
                      InterfacesSPI
                      RAM Memory Size64Byte
                      ADC Channels4Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyAVR ATtiny
                      MCU SeriesATtiny13
                      Qualification-
                      PackagingEach
                      Automotive Qualification Standard-
                      RoHS Phthalates CompliantYes
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      AVR ATtiny Family ATtiny13 Series Microcontrollers

                      Device Core

                      AVR

                      Program Memory Size

                      1KB

                      IC Case / Package

                      SOIC

                      No. of I/O's

                      6I/O's

                      Interfaces

                      SPI

                      ADC Channels

                      4Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      ATtiny13

                      Packaging

                      Each

                      RoHS Phthalates Compliant

                      Yes

                      SVHC

                      No SVHC (21-Jan-2025)

                      CPU Speed

                      10MHz

                      Operating Frequency Max

                      10MHz

                      No. of Pins

                      8Pins

                      MCU Case Style

                      SOIC

                      Embedded Interface Type

                      -

                      RAM Memory Size

                      64Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      AVR ATtiny

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for ATTINY13V-10SU

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code