1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Backshells
                      Print Page

                      10326-52F0-008

                      Connector Backshell, Solder Plug Junction Backshell, 26 Position Connector, 180°

                      Date/Lot Code

                      3M 10326-52F0-008
                      3M 10326-52F0-008
                      3M 10326-52F0-008
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No10326-52F0-008
                      Newark Part No.50B147
                      Product Range10326 Series
                      Also Known AsGTIN UPC EAN: 04901690093654 JE150188280
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      100 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.780
                      10+$12.210
                      25+$11.130
                      50+$10.560
                      100+$10.250
                      250+$9.160
                      500+$8.640
                      1000+$7.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No10326-52F0-008
                      Newark Part No.50B147
                      Product Range10326 Series
                      Also Known AsGTIN UPC EAN: 04901690093654 JE150188280
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSolder Plug Junction Backshell
                      For Use With26 Position Connector
                      Connector Shell Size-
                      Cable Exit Angle180°
                      Connector Body MaterialPET (Polyester), Glass Filled Body
                      Product Range10326 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The 10326-52F0-008 is a 26-way unshielded plastic solder Junction Shell Plug with ground strap. This 103 series durable two-piece glass reinforced polyester backshell can be used with mini D ribbon 101XX-3000VE plug connectors. Outer shell made of glass reinforced polyester (PBT), cable clamp and ground plate made of stainless steel.

                      • Black colour
                      • Quick release metal latching mechanism
                      • Round straight exit
                      • UL94V-0 Flame-rated outer shell
                      • -20 to 85°C Temperature rating

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Solder Plug Junction Backshell

                      Connector Shell Size

                      -

                      Connector Body Material

                      PET (Polyester), Glass Filled Body

                      SVHC

                      No SVHC (15-Jan-2019)

                      For Use With

                      26 Position Connector

                      Cable Exit Angle

                      180°

                      Product Range

                      10326 Series

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code