Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9104-05-10
Newark Part No.27K4212
Product Range9104 Series
Technical Datasheet
636 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $10.840 | $7.650 |
5+ | $10.350 | $7.650 |
10+ | $9.860 | $7.650 |
25+ | $9.380 | $7.100 |
50+ | $9.060 | $7.100 |
100+ | $8.870 | $7.100 |
250+ | $8.570 | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9104-05-10
Newark Part No.27K4212
Product Range9104 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9104 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max500mA
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9104 series hi-voltage Moulded SIP Reed Relay it the industry standard when high reliability and consistent performance are desired. It adds high voltage switching capability and high voltage standoff capability to a SIP relay. This high voltage, high performance relay is ideally suited for many applications where voltage isolation is a key design requirement.
- High reliability, hermetically sealed contacts for long life
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Optional coil suppression diode - Protects coil drive circuits
- Magnetic shield - Reduces interaction
- 10¹¹Ω Minimum high insulation resistance
- High dielectric strength (2000VDC)
- High voltage switching up to 1000V
Applications
Industrial, Test & Measurement, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9104 Series
Coil Resistance
175ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate