Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part No230B1199
Newark Part No.97K9819
Also Known As7191230
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $38.160 |
5+ | $36.200 |
10+ | $34.220 |
25+ | $32.200 |
50+ | $30.030 |
100+ | $29.390 |
250+ | $28.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No230B1199
Newark Part No.97K9819
Also Known As7191230
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average Forward Current-
Average On State Current-
On State RMS Current-
Peak Non Repetitive Surge Current320A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Holding Current Max150mA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKCH28/08 is a SEMIPONT®1 Bridge Rectifier Module offers high surge current rating.
- Sturdy isolated metal baseplate
- Fast-on terminals with solder tips
- UL recognized E63532
Applications
Motor Drive & Control, Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
100mA
Average On State Current
-
Peak Non Repetitive Surge Current
320A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Average Forward Current
-
On State RMS Current
-
Gate Trigger Voltage Max
2V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Alternatives for 230B1199
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability