1. Home
                      2. Passive Components
                      3. Filters
                      4. Feedthrough Capacitors
                      Print Page

                      NFM41CC471R2A3L

                      CAPACITOR, 3 TERMINAL, 470PF

                      Date/Lot Code

                      MURATA NFM41CC471R2A3L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoNFM41CC471R2A3L
                      Newark Part No.97K6482
                      Product RangeNFM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,945 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.327
                      25+$0.313
                      50+$0.299
                      100+$0.285
                      250+$0.264
                      500+$0.243
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $3.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoNFM41CC471R2A3L
                      Newark Part No.97K6482
                      Product RangeNFM Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance470pF
                      Voltage Rating100V
                      Current Rating300mA
                      Capacitor Case Style1806 [4516 Metric]
                      Capacitor MountingSurface Mount
                      Capacitance Tolerance-20%, +50%
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      DC Resistance Max0.3ohm
                      Insulation Resistance1Gohm
                      Dielectric Characteristic-
                      Product RangeNFM Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      470pF

                      Current Rating

                      300mA

                      Capacitor Mounting

                      Surface Mount

                      Operating Temperature Min

                      -55°C

                      DC Resistance Max

                      0.3ohm

                      Dielectric Characteristic

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage Rating

                      100V

                      Capacitor Case Style

                      1806 [4516 Metric]

                      Capacitance Tolerance

                      -20%, +50%

                      Operating Temperature Max

                      125°C

                      Insulation Resistance

                      1Gohm

                      Product Range

                      NFM Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code