Print Page
Product may not be an exact match for your search



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZB4Z250AB10R00
Newark Part No.05M1635
Product RangeTZB4 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoTZB4Z250AB10R00
Newark Part No.05M1635
Product RangeTZB4 Series
Technical Datasheet
Capacitancia de Ajuste Mínima4pF
Capacitancia de Ajuste Máxima25pF
Voltage(DC)50V
Capacitance Tolerance0%, +100%
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Capacitor MountingSurface Mount
Product Width4mm
Product Height3mm
Product RangeTZB4 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The TZB4Z250AB10R00 is a Trimmer Capacitor with 4mm SMD type terminals. The trimmer capacitor features colour coded case facilitates identification of capacitance range, can be temporarily attached to PCB with adhesives (terminal style A and B) and can be reflow and flow (with cover film type) soldering method. It is designed for automatic placement in surface-mount applications.
- Designed to withstand flux baths and solder baths (with cover film type)
- Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF)
- NP0 ±300ppm/°C Temperature characteristics
- TZB4 with cover film standard type
- 10000MΩ Insulation resistance
- 220VDC Withstanding voltage
Technical Specifications
Capacitancia de Ajuste Mínima
4pF
Voltage(DC)
50V
Adjustment Type
Screwdriver Slot
Product Diameter
-
Capacitor Mounting
Surface Mount
Product Height
3mm
Operating Temperature Min
-25°C
SVHC
To Be Advised
Capacitancia de Ajuste Máxima
25pF
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Width
4mm
Product Range
TZB4 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate