1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      ES3C-E3/57T

                      Fast / Ultrafast Diode, 150 V, 3 A, Single, 900 mV, 20 ns, 100 A

                      Date/Lot Code

                      VISHAY ES3C-E3/57T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoES3C-E3/57T
                      Newark Part No.96K9608
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      929 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.890
                      10+$0.649
                      25+$0.618
                      50+$0.588
                      100+$0.561
                      250+$0.542
                      500+$0.509
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoES3C-E3/57T
                      Newark Part No.96K9608
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage150V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Forward Voltage Max900mV
                      Reverse Recovery Time20ns
                      Forward Surge Current100A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2 Pin
                      Product Range-
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The ES3C-E3/57T is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.

                      • Colour band denotes cathode end
                      • Glass-passivated pallet chip junction
                      • Ideal for automated placement
                      • Ultra-fast recovery times for high efficiency
                      • Low forward voltage, low power losses
                      • High forward surge capability
                      • Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
                      • AEC-Q101 qualified
                      • UL94V-0 Flammability rating

                      Applications

                      Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      150V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      20ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      3A

                      Forward Voltage Max

                      900mV

                      Forward Surge Current

                      100A

                      Diode Case Style

                      DO-214AB (SMC)

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for ES3C-E3/57T

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code