1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      MBR160RLG

                      DIODE, SCHOTTKY, 1A, 60V

                      ONSEMI MBR160RLG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMBR160RLG
                      Newark Part No.38K4500
                      See all Technical Docs
                      283 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.064
                      10+$0.064
                      100+$0.064
                      500+$0.064
                      1000+$0.064
                      2500+$0.064
                      10000+$0.064
                      25000+$0.064
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMBR160RLG
                      Newark Part No.38K4500
                      Repetitive Peak Reverse Voltage60V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-41 (DO-204AL)
                      No. of Pins2Pins
                      Forward Voltage Max750mV
                      Forward Surge Current25A
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product Range-
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Alternatives for MBR160RLG

                      1 Product Found

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      60V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      25A

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Diode Case Style

                      DO-41 (DO-204AL)

                      Forward Voltage Max

                      750mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Simulation Model EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)