• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      LINPICCO (TM) BASIC A420

                      Humidity Sensor, LinPicco™ Basic Series, Capacitive, 0% to 100% RH, 3 %, 4 to 20 mA Output

                      IST INNOVATIVE SENSOR TECHNOLOGY LINPICCO (TM) BASIC A420
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                      Manufacturer Part NoLINPICCO (TM) BASIC A420
                      Newark Part No.83K3500
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                      Manufacturer Part NoLINPICCO (TM) BASIC A420
                      Newark Part No.83K3500
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Humidity Range0% to 100% Relative Humidity
                      Supply Voltage Min8VDC
                      Supply Voltage Max32VDC
                      Sensing Accuracy3%
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The LinPicco Axxx Basic series Plug and Play Module for humidity and temperature measurements. The module is fully calibrated, has an analogue output signal and is temperature compensated. Additionally, no extra software is needed. The principle of the module is a capacitive change which is transformed in to an electrical signal. The signal is being processed by an integrated component and afterwards put out as an analogue output. The analogue LinPicco module is suitable for applications where a fast, simple and easy to integrate humidity and temperature measurement is needed.

                      • Precise humidity measurement
                      • Fully calibrated
                      • Very low drift due to wide sensor area
                      • PCB moisture protected
                      • Module with external sensor
                      • Various analogue output signals
                      • Easy to integrate
                      • 0% to 100%RH Operating humidity range
                      • <lt/>5sec (50% RH to 0% RH) Response time at +23°C
                      • PTFE, 1m cable (external sensor version only)
                      • 4 to 20mA Current consumption

                      Applications

                      Sensing & Instrumentation, HVAC, Consumer Electronics, Automation & Process Control, Industrial

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Supply Voltage Min

                      8VDC

                      Sensing Accuracy

                      3%

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Max

                      32VDC

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised