Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4650N
Newark Part No.88K2741
Product Range4000 N Series
Technical Datasheet
211 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.440 |
5+ | $60.040 |
10+ | $58.640 |
25+ | $55.830 |
50+ | $53.030 |
100+ | $50.230 |
250+ | $47.430 |
Price for:Each
Minimum: 1
Multiple: 1
$61.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N
Newark Part No.88K2741
Product Range4000 N Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM94.1CFM
Noise Rating46dBA
Power Rating19W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP65
Air Flow - m3/min2.66m³/min
Product Range4000 N Series
SVHCLead
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- 1~ phase, 115VAC nominal voltage
- 60Hz frequency, 2650rpm speed
- 19W power consumption, 46dBA sound pressure level
- Sheet steel, painted black imperial material, die-cast aluminum housing material
- Intake over struts airflow direction, clockwise, viewed toward rotor direction of rotation
- Sintec sleeve bearing storage
- VDE, CSA, UL, approved
- Protected from overload by impedance protection
- Ambient temperature range from -10 to 55°C and dimension is 0.03 x 0.03 x 1.49inch
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.66m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.1CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP65
Product Range
4000 N Series
Technical Docs (3)
Alternatives for 4650N
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate