Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/14N
Newark Part No.86K9773
Product RangeRL90N Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/14N
Newark Part No.86K9773
Product RangeRL90N Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size121mm
External Depth37mm
Air Flow - CFM23.5CFM
Flow Rate - Metric40m³/h
Flow Rate - Imperial23.5CFM
Air Flow - m3/min0.67m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRL90N Series
IP RatingIP20
SVHCLead
Product Overview
The RL90DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR64
- Clockwise direction of rotation
- Forward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
37mm
Flow Rate - Metric
40m³/h
Air Flow - m3/min
0.67m³/min
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
IP20
Supply Voltage
24VDC
Fan Frame Size
121mm
Air Flow - CFM
23.5CFM
Flow Rate - Imperial
23.5CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RL90N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate