1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      512F

                      DC Axial Fan, 12 V, Square, 50 mm, 15 mm, Sleeve Bearing, 11.8 CFM

                      EBM-PAPST 512F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No512F
                      Newark Part No.87K0197
                      Product Range500F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      79 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No512F
                      Newark Part No.87K0197
                      Product Range500F Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Supply Voltage12VDC
                      Fan Frame TypeSquare
                      Voltage TypeDC
                      Fan Frame Size50mm
                      External Depth15mm
                      Bearing TypeSleeve Bearing
                      Flow Rate - Imperial11.8CFM
                      Flow Rate - Metric20m³/h
                      Air Flow - CFM11.8CFM
                      Noise Rating30dBA
                      Power Rating1W
                      Rated Speed5000rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min0.34m³/min
                      Product Range500F Series
                      SVHCLead

                      Product Overview

                      The 512F is a 12VDC Axial Fan with speed signal, Go/No-go alarm, PWM control input, moisture protection Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • 5000RPM Speed rating
                      • 0.8W Rated power
                      • -20 to 70°C Maximum ambient temperature range
                      • Impedance protection
                      • Protected against reverse polarity and locking

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Type

                      Square

                      Fan Frame Size

                      50mm

                      Bearing Type

                      Sleeve Bearing

                      Flow Rate - Metric

                      20m³/h

                      Noise Rating

                      30dBA

                      Rated Speed

                      5000rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.34m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      12VDC

                      Voltage Type

                      DC

                      External Depth

                      15mm

                      Flow Rate - Imperial

                      11.8CFM

                      Air Flow - CFM

                      11.8CFM

                      Power Rating

                      1W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      500F Series

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead