New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      614NGM

                      DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Sleeve Bearing, 20.6 CFM

                      EBM-PAPST 614NGM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No614NGM
                      Newark Part No.95B5094
                      Product Range600NG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.040
                      Price for:Each
                      Minimum: 45
                      Multiple: 1
                      $1,306.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No614NGM
                      Newark Part No.95B5094
                      Product Range600NG Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Supply Voltage24VDC
                      Fan Frame TypeSquare
                      Voltage TypeDC
                      Fan Frame Size60mm
                      External Depth25mm
                      Bearing TypeSleeve Bearing
                      Flow Rate - Imperial20.6CFM
                      Air Flow - CFM20.6CFM
                      Flow Rate - Metric0.58m³/min
                      Noise Rating28dBA
                      Power Rating1.7W
                      Rated Speed4100rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min0.58m³/min
                      Product Range600NG Series
                      SVHCLead

                      Product Overview

                      ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.

                      • High product quality
                      • Long service life
                      • Robust mechanical design
                      • Acoustically optimised
                      • IP20 protection rating

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Type

                      Square

                      Fan Frame Size

                      60mm

                      Bearing Type

                      Sleeve Bearing

                      Air Flow - CFM

                      20.6CFM

                      Noise Rating

                      28dBA

                      Rated Speed

                      4100rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.58m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      24VDC

                      Voltage Type

                      DC

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      20.6CFM

                      Flow Rate - Metric

                      0.58m³/min

                      Power Rating

                      1.7W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      600NG Series

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Alternatives for 614NGM

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found