Alternative product for your search.

Product Information
Product Overview
The 3400N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- GRP (PBT) Housing and GRP (PA) impeller
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation
- Connection via 24AWG single wires
- Speed signal
- Go/No-go alarm
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
Technical Specifications
12V
DC
92mm
49.4CFM
84m³/h
32dBA
2700rpm
-
1.4m³/min
Lead
Square
12VDC
25mm
Ball Bearing
49.4CFM
2.2W
2 Lead Wires
IP20
3400N Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate