Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No414JH
Newark Part No.67H5069
Product Range400J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
25+ | $42.350 |
50+ | $40.100 |
100+ | $37.860 |
250+ | $35.610 |
Price for:Each
Minimum: 30
Multiple: 1
$1,270.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414JH
Newark Part No.67H5069
Product Range400J Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.9CFM
Flow Rate - Metric22m³/h
Air Flow - CFM12.9CFM
Noise Rating43dBA
Power Rating3W
Rated Speed11700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.37m³/min
Product Range400J Series
SVHCLead
Product Overview
The 414JH is a 24VDC compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 414 series square DC fan features fiberglass-reinforced PBT plastic housing, the power connection is via stripped and tin-plated TR 64 26AWG leads. The Motor is protected against reverse polarity and blocked rotor. The direction of rotation is counterclockwise viewed toward rotor. The air exhausts over struts.
- -20 to 70°C Ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
22m³/h
Noise Rating
43dBA
Rated Speed
11700rpm
Current Rating
-
Air Flow - m3/min
0.37m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
12.9CFM
Air Flow - CFM
12.9CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400J Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate