Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4606N
Newark Part No.88K2739
Product Range4000N Series
Technical Datasheet
825 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.360 |
5+ | $62.920 |
10+ | $61.470 |
25+ | $58.580 |
50+ | $55.680 |
100+ | $52.790 |
250+ | $49.890 |
Price for:Each
Minimum: 1
Multiple: 1
$64.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4606N
Newark Part No.88K2739
Product Range4000N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Noise Rating51dBA
Power Rating18W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min2.97m³/min
Product Range4000N Series
SVHCLead
Product Overview
4606N is an AC axial compact fan.
- 1~ phase, 115VAC nominal voltage
- 60Hz frequency, 3100rpm speed
- 18W power consumption, 51dBA sound pressure level
- Sheet steel, painted black imperial material, die-cast aluminum housing material
- Intake over struts airflow direction, clockwise, viewed toward rotor direction of rotation
- Ball bearing storage
- VDE, CSA, UL, approved
- Protected from overload by impedance protection
- Ambient temperature range from -40 to 90°C and dimension is 0.03 x 0.03 x 1.49inch
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.9CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
4000N Series
Technical Docs (3)
Alternatives for 4606N
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate