1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      ICL7660SCPAZ

                      IC, DC-DC CONVERTOR, PDIP-8

                      RENESAS ICL7660SCPAZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoICL7660SCPAZ
                      Newark Part No.25M9721
                      Product RangeICL7660S; ICL7660A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      128 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.870
                      10+$1.380
                      100+$1.120
                      500+$1.010
                      1000+$0.957
                      3000+$0.941
                      5000+$0.924
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoICL7660SCPAZ
                      Newark Part No.25M9721
                      Product RangeICL7660S; ICL7660A
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageDIP
                      Output TypeAdjustable
                      No. of Pins8Pins
                      Output Current Max45mA
                      Output Current Max45mA
                      Fixed Output Voltage Nom-
                      DC / DC Converter IC CaseDIP
                      Adjustable Output Voltage Min-12V
                      Output Current45mA
                      Adjustable Output Voltage Max-1.5V
                      Input Voltage Min1.5V
                      Input Voltage Max12V
                      TopologyDoubler, Inverting
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeICL7660S; ICL7660A
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      IC Case / Package

                      DIP

                      No. of Pins

                      8Pins

                      Output Current Max

                      45mA

                      DC / DC Converter IC Case

                      DIP

                      Output Current

                      45mA

                      Input Voltage Min

                      1.5V

                      Topology

                      Doubler, Inverting

                      Operating Temperature Min

                      0°C

                      Product Range

                      ICL7660S; ICL7660A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Output Current Max

                      45mA

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      -12V

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Max

                      12V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for ICL7660SCPAZ

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)