1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      HIP4081AIPZ

                      DRIVER, FULL BRIDGE, 4081, DIP20

                      Date/Lot Code

                      RENESAS HIP4081AIPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoHIP4081AIPZ
                      Newark Part No.24M2636
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.430
                      10+$4.110
                      25+$3.890
                      50+$3.640
                      100+$3.380
                      250+$3.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoHIP4081AIPZ
                      Newark Part No.24M2636
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Gate Driver Type-
                      Driver ConfigurationFull Bridge
                      Power Switch TypeMOSFET
                      No. of Pins20Pins
                      Driver Case StyleDIP
                      IC Case / PackageDIP
                      IC MountingThrough Hole
                      Input TypeNon-Inverting
                      Source Current2.6A
                      Sink Current2.4A
                      Supply Voltage Min9.5V
                      Supply Voltage Max15V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Input Delay45ns
                      Output Delay30ns
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Driver Configuration

                      Full Bridge

                      No. of Pins

                      20Pins

                      IC Case / Package

                      DIP

                      Input Type

                      Non-Inverting

                      Sink Current

                      2.4A

                      Supply Voltage Max

                      15V

                      Operating Temperature Max

                      85°C

                      Output Delay

                      30ns

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      Driver Case Style

                      DIP

                      IC Mounting

                      Through Hole

                      Source Current

                      2.6A

                      Supply Voltage Min

                      9.5V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      45ns

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code