1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      LM285Z-1.2G

                      VOLTAGE REF, SHUNT, 1.235V, TO-226AA-3

                      Date/Lot Code

                      ONSEMI LM285Z-1.2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoLM285Z-1.2G
                      Newark Part No.92K6117
                      Product RangeLM285
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoLM285Z-1.2G
                      Newark Part No.92K6117
                      Product RangeLM285
                      Voltage Reference TypeShunt - Fixed
                      Product RangeLM285
                      Reference Voltage Min1.223V
                      Reference Voltage Max1.247V
                      Initial Accuracy1%
                      Temperature Coefficient± 80ppm/°C
                      IC Case / PackageTO-226AA
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Input Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)
                      Automotive Qualification Standard-
                      Reference Voltage1.235V
                      Voltage Reference Case StyleTO-92

                      Technical Specifications

                      Voltage Reference Type

                      Shunt - Fixed

                      Reference Voltage Min

                      1.223V

                      Initial Accuracy

                      1%

                      IC Case / Package

                      TO-226AA

                      IC Mounting

                      Through Hole

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Reference Voltage

                      1.235V

                      Product Range

                      LM285

                      Reference Voltage Max

                      1.247V

                      Temperature Coefficient

                      ± 80ppm/°C

                      No. of Pins

                      3Pins

                      Input Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      TO-92

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code