1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MC14106BDG

                      Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 4106

                      Date/Lot Code

                      ONSEMI MC14106BDG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC14106BDG
                      Newark Part No.71J5483
                      Product Range4106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      187 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.662
                      10+$0.478
                      110+$0.400
                      550+$0.354
                      1045+$0.340
                      2530+$0.329
                      10010+$0.309
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC14106BDG
                      Newark Part No.71J5483
                      Product Range4106
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionInverter
                      Logic Family / Base NumberMC14106
                      Logic TypeInverter Schmitt Trigger
                      No. of ElementsHex
                      No. of Inputs1Inputs
                      No. of Pins14Pins
                      IC Case / PackageSOIC
                      Product Range4106
                      Logic IC Family4000B
                      Logic Case StyleSOIC
                      Supply Voltage Min3V
                      Supply Voltage Max18V
                      Logic IC Base Number4106
                      Schmitt Trigger InputWith Schmitt Trigger Input
                      Output Current8.8mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC14106BDG is a Hex Schmitt-trigger and it is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device find primary use where low power dissipation and/or high noise immunity is desired. The MC14106B may be used in place of the MC14069UB Hex inverter for enhanced noise immunity or to "square up" slowly changing waveforms. This device contains protection circuitry to guard against damage due to high static voltages or electric fields. However, precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this high-impedance circuit. For proper operation, Vin and Vout should be constrained to the range VSS ≤(Vin or Vout) ≤VDD. Unused inputs must always be tied to an appropriate logic voltage level (e.g., either VSS or VDD). Unused outputs must be left open.

                      • Increased hysteresis voltage over the MC14584B
                      • Capable of driving two low-power TTL loads or one low-power schottky TTL load
                      • Pin-for-Pin replacement for CD40106B and MM74C14
                      • Can be used to replace the MC14584B or MC14069UB

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Function

                      Inverter

                      Logic Type

                      Inverter Schmitt Trigger

                      No. of Inputs

                      1Inputs

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      4000B

                      Supply Voltage Min

                      3V

                      Logic IC Base Number

                      4106

                      Output Current

                      8.8mA

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Logic Family / Base Number

                      MC14106

                      No. of Elements

                      Hex

                      No. of Pins

                      14Pins

                      Product Range

                      4106

                      Logic Case Style

                      SOIC

                      Supply Voltage Max

                      18V

                      Schmitt Trigger Input

                      With Schmitt Trigger Input

                      Operating Temperature Min

                      -55°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MC14106BDG

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65