1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. Sealed USB Connectors
                      Print Page

                      PX0842/A

                      USB Sealed Connector, IP68, USB A to USB B, USB Type A, USB 2.0, Receptacle, 4 Position

                      Date/Lot Code

                      BULGIN LIMITED PX0842/A
                      BULGIN LIMITED PX0842/A
                      BULGIN LIMITED PX0842/A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0842/A
                      Newark Part No.86H3159
                      Product RangeBuccaneer Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      403 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.820
                      10+$23.730
                      25+$22.680
                      50+$21.640
                      100+$20.590
                      250+$20.000
                      500+$19.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0842/A
                      Newark Part No.86H3159
                      Product RangeBuccaneer Series
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type A
                      USB StandardUSB 2.0
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions4 Position
                      Connector MountingPanel Mount
                      IP RatingIP68
                      Product RangeBuccaneer Series
                      Contact MaterialCopper
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PX0842/A from Bulgin is a shielded, IP68 rated standard USB 2.0 type 'A' connector. USB 2.0 interface has data transmission rate of 480Mbps. This device has high noise immunity and EMI protection thus suitable for PC and peripheral configuration.

                      • Copper alloy contact with 30μinch gold plating
                      • PVC over mould material (black) and nylon 6 insulating moulding
                      • Tinned copper braid screen
                      • Flammability rating meets UL94 V-0
                      • 1000 mating cycle
                      • Operating temperature range from 0°C to 70°C
                      • Current rating of 1A
                      • Voltage rating of 30VAC(RMS)
                      • Plug and play capabilities

                      Applications

                      Industrial

                      Technical Specifications

                      USB Connector Type

                      USB Type A

                      Gender

                      Receptacle

                      Connector Mounting

                      Panel Mount

                      Product Range

                      Buccaneer Series

                      Contact Plating

                      Gold Plated Contacts

                      USB Standard

                      USB 2.0

                      No. of Positions

                      4 Position

                      IP Rating

                      IP68

                      Contact Material

                      Copper

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code