Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.433 |
10+ | $0.365 |
25+ | $0.308 |
100+ | $0.295 |
500+ | $0.281 |
1000+ | $0.261 |
2500+ | $0.231 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968182-1
Newark Part No.96W7325
Product Range-
No. of Positions4Positions
Pitch Spacing-
For Use WithJPT+ & M-T Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 968182-1 is a 4-position black Receptacle Housing for female terminals. It is used for wire-to-wire cable connector system with on the terminal primary locking feature in signal circuit application.
- UL94H-B Flammability
- 180° Cable exit angle
Technical Specifications
Product Range
-
No. of Positions
4Positions
For Use With
JPT+ & M-T Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate