Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSHARP
Manufacturer Part NoPT480E00000F
Newark Part No.97K7891
Technical Datasheet
Wavelength Typ800nm
Viewing Angle-
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleSide Looking
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PT480E00000F is a Single Phototransistor mounted in a transparent epoxy resin package.
- Side view detection type
- Plastic mould with resin lens
- Narrow directivity angle
- General purpose
Applications
Sensing & Instrumentation, Automation & Process Control, Audio, Consumer Electronics, Communications & Networking, Test & Measurement, Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Wavelength Typ
800nm
Power Consumption
75mW
Transistor Case Style
Side Looking
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate