New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      LFXTAL003240

                      Crystal, Through Hole, 16 MHz, Through Hole, 11mm x 4.7mm, 50 ppm, 30 pF, 30 ppm, HC-49/4H Series

                      IQD FREQUENCY PRODUCTS LFXTAL003240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL003240
                      Newark Part No.85K7480
                      Product RangeHC49/4H Series
                      Also Known As830003240B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.494
                      10+$0.355
                      25+$0.316
                      50+$0.278
                      100+$0.238
                      500+$0.203
                      1000+$0.175
                      2500+$0.161
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL003240
                      Newark Part No.85K7480
                      Product RangeHC49/4H Series
                      Also Known As830003240B
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom16MHz
                      Crystal CaseThrough Hole, 11mm x 4.7mm
                      Frequency Stability + / -50ppm
                      Load Capacitance30pF
                      Frequency Tolerance + / -30ppm
                      Product RangeHC49/4H Series
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The LFXTAL003240 is a 2-pin through-hole Crystal with pin connections. It is resistance welded and hermetically sealed in an inert atmosphere, glass to metal seals on leads.

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Frequency Nom

                      16MHz

                      Frequency Stability + / -

                      50ppm

                      Frequency Tolerance + / -

                      30ppm

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Crystal Case

                      Through Hole, 11mm x 4.7mm

                      Load Capacitance

                      30pF

                      Product Range

                      HC49/4H Series

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for LFXTAL003240

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found