1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      02-09-1134

                      Contact, Standard .093" 1377 Series, Socket, Through Hole, 14 AWG, Tin Plated Contacts

                      MOLEX 02-09-1134
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No02-09-1134
                      Newark Part No.54H5013
                      Product RangeStandard .093" 1377 Series
                      Also Known As1377-AP909L, GTIN UPC EAN: 800753618756
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No02-09-1134
                      Newark Part No.54H5013
                      Product RangeStandard .093" 1377 Series
                      Also Known As1377-AP909L, GTIN UPC EAN: 800753618756
                      Technical Datasheet

                      Data Sheet

                      Product RangeStandard .093" 1377 Series
                      Contact GenderSocket
                      Contact Termination TypeThrough Hole
                      Wire Size AWG Max14AWG
                      Contact PlatingTin Plated Contacts
                      For Use With1619, 1545, 1396 Plug or Receptacle Housings
                      Wire Size AWG Min30AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      • Industry-standard .093" pin and socket terminal
                      • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

                      Applications

                      Communications & Networking, Consumer Electronics

                      Technical Specifications

                      Product Range

                      Standard .093" 1377 Series

                      Contact Termination Type

                      Through Hole

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      30AWG

                      SVHC

                      No SVHC (08-Jul-2021)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      14AWG

                      For Use With

                      1619, 1545, 1396 Plug or Receptacle Housings

                      Contact Material

                      Brass

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)