Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CV
Newark Part No.72K7191
Product Range-5V 1.5A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $0.425 |
10+ | $0.349 |
100+ | $0.320 |
500+ | $0.320 |
1000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CV
Newark Part No.72K7191
Product Range-5V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
No. of Outputs1Outputs
Fixed Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Nom-5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.4V
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-220
Output Current Max1.5A
Dropout Voltage Typ @ Current1.4V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.4V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-5V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Fixed Output Voltage Nom
-5V
Output Voltage Nom
-5V
Adjustable Output Voltage Max
-
Output Current
1.5A
Polarity
Negative Output
Max Output Current
1.5A
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
1.4V
Dropout Voltage - Typ @ Current
1.4V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 1.5A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.4V
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
0
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Alternatives for L7905CV
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability