Need more?
Quantity | Price |
---|---|
1+ | $0.570 |
10+ | $0.520 |
25+ | $0.470 |
50+ | $0.450 |
100+ | $0.430 |
Product Information
Product Overview
MCP601-I/SN is a low-power, single-supply CMOS single operational amplifier. This op-amp utilizes an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. In addition, the common mode input voltage range goes 0.3V below ground, making this amplifier ideal for single-supply operation. This device is appropriate for low-power, battery-operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth, or for anti-aliasing filters by virtue of their low input bias current. Typical applications include portable equipment, A/D converter driver, photodiode Pre-amp, analog filters, data acquisition, notebooks and PDAs, and sensor interface.
- Rail-to-rail output, input range includes ground, unity-gain stable
- Gain bandwidth product is 2.8MHz typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 230µA typ (IO = 0, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Power supply rejection is 88dB typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Common mode rejection ratio is 90dB typ (VDD = 5.0V, VCM = -0.3V to 3.8V, TA = +25°C)
- Input offset voltage range from -2 to +2mV (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Slew rate is 2.3V/µs typ (G = +1 V/V, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- 4.5µs settling time (0.01%) typ (G = +1 V/V, 3.8V step, TA = +25°C, VDD = +2.7 to +5.5V, VSS = GND)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
1Channels
2.3V/µs
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
SOIC
2.8MHz
2.3V/µs
2.8MHz
2.7V to 5.5V
SOIC
CMOS
700µV
Surface Mount
85°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1 Amplifier
Alternatives for MCP601-I/SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate