1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      STP55NF06

                      MOSFET TRANSISTOR,N CHANNEL,50 A,60 V,0.015 OHM,10 V,3 V ROHS COMPLIANT: YES

                      Date/Lot Code

                      STMICROELECTRONICS STP55NF06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTP55NF06
                      Newark Part No.72K7240
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      137 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.600
                      10+$1.500
                      100+$0.888
                      500+$0.771
                      1000+$0.734
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTP55NF06
                      Newark Part No.72K7240
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id50A
                      Drain Source On State Resistance0.018ohm
                      On Resistance Rds(on)0.015ohm
                      Transistor Case StyleTO-220
                      Transistor MountingThrough Hole
                      Power Dissipation Pd30W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation30W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCLead (21-Jan-2025)

                      Alternatives for STP55NF06

                      3 Products Found

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      60V

                      Drain Source On State Resistance

                      0.018ohm

                      Transistor Case Style

                      TO-220

                      Power Dissipation Pd

                      30W

                      Gate Source Threshold Voltage Max

                      3V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      50A

                      On Resistance Rds(on)

                      0.015ohm

                      Transistor Mounting

                      Through Hole

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      30W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code