1. Home
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      13.1624

                      CRIMP PIN, HDD, INSERT

                      LAPP 13.1624
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No13.1624
                      Newark Part No.98K5500
                      Product RangeEPIC MC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.340
                      10+$3.960
                      25+$3.640
                      50+$3.370
                      100+$3.160
                      250+$2.960
                      500+$2.770
                      1000+$2.620
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $4.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No13.1624
                      Newark Part No.98K5500
                      Product RangeEPIC MC
                      Technical Datasheet

                      Data Sheet

                      Product RangeEPIC MC
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      For Use WithHD and HDD Inserts
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min14AWG
                      Current Rating10A
                      Contact MaterialCopper
                      Contact PlatingSilver Plated Contacts
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Product Range

                      EPIC MC

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Max

                      14AWG

                      Current Rating

                      10A

                      Contact Plating

                      Silver Plated Contacts

                      Contact Gender

                      Pin

                      For Use With

                      HD and HDD Inserts

                      Wire Size AWG Min

                      14AWG

                      Contact Material

                      Copper

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)