1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      G3VM-61A1

                      MOSFET Relay, 60 VAC, 500 mA, 2 ohm, SPST-NO RoHS Compliant: Yes

                      OMRON ELECTRONIC COMPONENTS G3VM-61A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG3VM-61A1
                      Newark Part No.97K0788
                      Product RangeG3VM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG3VM-61A1
                      Newark Part No.97K0788
                      Product RangeG3VM Series
                      Technical Datasheet

                      Data Sheet

                      Contact FormSPST-NO (1 Form A)
                      Load TypeAC / DC
                      Load Voltage Max60V
                      Load Current500mA
                      MOSFET Relay Package StyleDIP-4
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      On State Resistance Max2ohm
                      Isolation Voltage2.5kV
                      I/O Capacitance Typ0.8pF
                      Off State Leakage Current Max1µA
                      Product RangeG3VM Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Contact Form

                      SPST-NO (1 Form A)

                      Load Voltage Max

                      60V

                      MOSFET Relay Package Style

                      DIP-4

                      Relay Terminals

                      PC Pin

                      Isolation Voltage

                      2.5kV

                      Off State Leakage Current Max

                      1µA

                      SVHC

                      To Be Advised

                      Load Type

                      AC / DC

                      Load Current

                      500mA

                      Relay Mounting

                      Through Hole

                      On State Resistance Max

                      2ohm

                      I/O Capacitance Typ

                      0.8pF

                      Product Range

                      G3VM Series

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised