1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      EMT 1900

                      DPM, LCD, 3DIGIT, THERMOMETER

                      LASCAR EMT 1900
                      LASCAR EMT 1900
                      LASCAR EMT 1900
                      LASCAR EMT 1900
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLASCAR
                      Manufacturer Part NoEMT 1900
                      Newark Part No.96K9540
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.650
                      5+$48.240
                      10+$47.270
                      20+$46.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLASCAR
                      Manufacturer Part NoEMT 1900
                      Newark Part No.96K9540
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3
                      Meter FunctionTemperature
                      Meter Range-10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F
                      Digit Height12.5mm
                      Panel Cutout Height21mm
                      Panel Cutout Width44mm
                      Supply Voltage Min4V
                      Supply Voltage Max28VDC
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      No. of Digits / Alpha

                      3

                      Meter Range

                      -10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F

                      Panel Cutout Height

                      21mm

                      Supply Voltage Min

                      4V

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      Meter Function

                      Temperature

                      Digit Height

                      12.5mm

                      Panel Cutout Width

                      44mm

                      Supply Voltage Max

                      28VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)