Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoBEZ 700-IP
Newark Part No.02H6394
Technical Datasheet
For Use With700 Series 3 1/2-Digit LCD Panel Meters
Accessory TypeBezel
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BEZ 700-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with certain panel mounted 700 series instruments, this bezel offers the assembly an IP67/NEMA 4X rating from the front. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs.
- Easy assembly
- Attractive appearance
- Compatible with DPM 742-BL and DPM 750S-BL
Applications
Industrial
Technical Specifications
For Use With
700 Series 3 1/2-Digit LCD Panel Meters
Product Range
-
Accessory Type
Bezel
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate