1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Darlington Transistors
                      Print Page

                      BDX33C

                      Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 70 W, 10 A, 750 RoHS Compliant: Yes

                      STMICROELECTRONICS BDX33C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBDX33C
                      Newark Part No.95M8994
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      926 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.190
                      10+$0.827
                      100+$0.538
                      500+$0.438
                      1000+$0.384
                      2500+$0.340
                      10000+$0.322
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBDX33C
                      Newark Part No.95M8994
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo100V
                      Collector Emitter Voltage Max100V
                      Transition Frequency-
                      Power Dissipation Pd70W
                      Continuous Collector Current10A
                      Power Dissipation70W
                      DC Collector Current10A
                      RF Transistor CaseTO-220
                      No. of Pins3Pins
                      DC Current Gain hFE750hFE
                      Transistor Case StyleTO-220
                      Transistor MountingThrough Hole
                      DC Current Gain hFE Min750hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      100V

                      Power Dissipation Pd

                      70W

                      Power Dissipation

                      70W

                      RF Transistor Case

                      TO-220

                      DC Current Gain hFE

                      750hFE

                      Transistor Mounting

                      Through Hole

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Collector Emitter Voltage V(br)ceo

                      100V

                      Transition Frequency

                      -

                      Continuous Collector Current

                      10A

                      DC Collector Current

                      10A

                      No. of Pins

                      3Pins

                      Transistor Case Style

                      TO-220

                      DC Current Gain hFE Min

                      750hFE

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for BDX33C

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)